|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-6220.5315
Manufacturer Part #:

6220.5315

Manufacturer:

Description:
AC Power Entry Modules SNAP 2-POLE .250 QC Socket and fusedrawr
Mouser Online Catalog Page 1,414, Mouser Online Catalog
PDF Page 1,414, PDF Catalog Page
6220.5315 Datasheet 6220.5315 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Brand: Schurter
Product: Inlets
Filtered: No
Fused: Yes
Switch Function: Not Switched
Current Rating: 10 A
Voltage Rating: 250 V
Mounting Style: Snap In
Termination Style: Quick Connect
Connector Type: IEC-320 C-14
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Length: 34 mm
Operating Temperature Range: - 25 C to + 70 C
Packaging: Bulk
Series: 6220
Factory Pack Quantity: 50
Width: 30 mm
Unit Weight: 0.542866 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MPL3115A2R1 Board Mount Pressure Sensors 9,974
WIZ110SR Ethernet Modules 115
206705-1 Standard Circular Connector 5,199
232LPTTL33 Interface Modules 38
OA80AP-11-1TB AC Fans 494
1-480303-0 Pin & Socket Connectors 15,901
1658621-4 Headers & Wire Housings 4,926
206425-1 Standard Circular Connector 743
W58-XB1A4A-10 Circuit Breakers 702
70-463-1 Relay Sockets & Hardware 411
Real Time Availability
Stock:
76 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.85
25:
$7.18
50:
$6.60
100:
$6.15
200:
$5.80
500:
$5.30

To add to a project, please Log In.

119108281 106889023 141547671 143080215 167858023 188492425 172639243