Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-6220.2300
Manufacturer Part #:

6220.2300

Manufacturer:

Description: AC Power Entry Modules 2 Pole 6.3mm QC Socket and fusedrawr
Silverlight Page 1,375, Mouser Enhanced Catalog
PDF Page 1,375, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: No
Product: Inlets
Current Rating: 10 A
Voltage Rating: 250 V
Housing Material: Thermoplastic
Mounting Style: Screw
Termination Style: Quick Connect
Operating Temperature Range: - 25 C to + 70 C
Connector Type: IEC-320 C-14
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Length: 34 mm
Series: 6220
Factory Pack Quantity: 50
Width: 44 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 727 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.28
  25: $8.25
  50: $7.43
  100: $7.01
  200: $5.34

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RRA32H3FBBNN
Rocker Switches & Paddle Switches DPST ON-OFF 10A ...
Cherry Electrical
1: $1.45
G17S1500110EU
D-Sub Standard Connectors 15P RECPT SOLDER CUP FIX ...
Amphenol Commercial Products
1: $0.98
08-70-1030
Headers & Wire Housings SKT SPOX TERM 18-24
Molex
1: $0.25
G17S2510110EU
D-Sub Standard Connectors 25P PLUG SOLDER CUP FIXE ...
Amphenol Commercial Products
1: $1.31
2868664
DIN Rail Power Supplies STEP-PS/1AC/24DC/4.2 24VDC ...
Phoenix Contact
1: $113.35
6100.3300
AC Power Entry Modules PNL SCREW-ON .250 QC
Schurter
1: $1.30
1200S08-U
Differential Amplifiers High-CMRR Bal Input Line R ...
THAT
1: $5.65
2-520407-2
Terminals INSULATED RECP 22-18 .250 x .032
TE Connectivity / AMP
1: $0.37
48-1-RB-N-BK-B
Pushbutton Switches MOM ST RD BLK/BLK
ITW Switches
1: $7.73
6600.3300
AC Power Entry Modules SCREW-ON .250 QC
Schurter
1: $2.06
09-50-1041
Headers & Wire Housings 4P HOUSING
Molex
1: $0.57
03-09-1091
Pin & Socket Connectors 9 CIRCUIT RECEPTACLE
Molex
1: $0.51
RMCS190513BK1
Racks & Rack Cabinets 5.25 x 17 x 13 SOLID Rack Mo ...
Hammond Manufacturing
1: $114.29
J3R-I-10K
Input Devices Single Axis Rocker Joystick
ETI Systems
1: $130.36
1053A5
Panel Mount Indicator Lamps GREEN DIFFUSED 1/2" MO ...
Chicago Miniature
1: $3.23
CA702
Terminal Block Tools & Accessories End Stop for 35 ...
Altech
1: $1.00
EP2.5/4UN
Terminal Block Tools & Accessories End Plate
Altech
1: $0.54
CTS4U-N/BL
DIN Rail Terminal Blocks F/T term block
Altech
1: $1.36
CTS4U-N/R
DIN Rail Terminal Blocks F/T term block
Altech
1: $1.36
0218001.HXP
Fuses 250V 1A Time Lag (Slo-Blo)
Littelfuse
1: $0.93


This product is also available in:
119108281