Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-6200.2300
Manufacturer Part #:

6200.2300

Manufacturer:

Description: AC Power Entry Modules SCREW 1-POLE .250 QC Socket and fusedrawr
Silverlight Page 1,375, Mouser Enhanced Catalog
PDF Page 1,375, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: No
Product: Inlets
Current Rating: 10 A
Voltage Rating: 250 V
Housing Material: Thermoplastic
Mounting Style: Screw
Termination Style: Quick Connect
Operating Temperature Range: - 25 C to + 70 C
Connector Type: IEC-320 C-14
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Length: 34 mm
Series: 6200
Factory Pack Quantity: 50
Width: 44 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
327 Can Ship Immediately

On Order: 1218 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.59
  25: $3.31
  50: $3.05
  100: $2.86
  200: $2.54
  500: $2.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RQ-REEL
USB Interface IC USB to Serial UART Enhanced IC QF ...
FTDI
1: $4.50
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
C-51505NFJ-SLW-AIN
LCD Character Display Modules & Accessories White ...
Optrex
1: $20.64
09-50-3031
Headers & Wire Housings HSG 3P W/LKG RAMP UL94V-2
Molex
1: $0.18
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
0859.0047
Plastic Hardware INSULATION COVER
Schurter
1: $1.59
1729144
Fixed Terminal Blocks 4P 5.08mm 90DEG
Phoenix Contact
1: $1.61
NAUSB-W-B
USB Connectors USBA-USB B A Adapter Fdthru Black
Neutrik
1: $6.51
CFM2003S
Linear and Switching Power Supplies 20W 85-264VAC ...
Cincon
1: $20.32
CFM2005S
Linear and Switching Power Supplies 20W 85-264VAC ...
Cincon
1: $20.32
38770-0112
Barrier Terminal Blocks .375 LOW PROFILE 12P screw ...
Molex
1: $5.13
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
NYS367-9
RCA Phono Connectors RCA PANEL JACK GOLD/WHITE REA ...
REAN / Neutrik
1: $1.88
0034.1526
Fuses FSF 5X20 250V 10A
Schurter
1: $0.42
C315C221J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.40
RN55D1002FB14
Metal Film Resistors - Through Hole 1/8watt 10Kohm ...
Vishay/Dale
1: $0.10
BK/GMA-2A
Fuses 250VAC 2A Fast Acting
Cooper Bussmann
1: $0.48
RN55D1004FB14
Metal Film Resistors - Through Hole 1/8watt 1Mohms ...
Vishay/Dale
1: $0.10
4880MG
Thermal Interface Products MOUNTING KIT TO-220
Aavid Thermalloy
1: $1.65
RN55D1001FB14
Metal Film Resistors - Through Hole 1/8watt 1Kohms ...
Vishay/Dale
1: $0.10


This product is also available in:
119108281 141547671