|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-6200.2100
Manufacturer Part #:

6200.2100

Manufacturer:

Description:
AC Power Entry Modules 1 Pole Screw-on Sldr Socket and fusedrawr
Mouser Online Catalog Page 1,414, Mouser Online Catalog
PDF Page 1,414, PDF Catalog Page
6200.2100 Datasheet 6200.2100 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Brand: Schurter
Product: Inlets
Filtered: No
Fused: Yes
Switch Function: Not Switched
Current Rating: 10 A
Voltage Rating: 250 V
Mounting Style: Screw
Termination Style: Solder Lug
Connector Type: IEC-320 C-14
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Length: 34 mm
Operating Temperature Range: - 25 C to + 70 C
Packaging: Bulk
Series: 6200
Factory Pack Quantity: 50
Width: 44 mm
Unit Weight: 0.423288 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC3FD-LX XLR Connectors 1,738
1N4007 Rectifiers 457,917
NC3MD-LX XLR Connectors 2,763
1729128 Fixed Terminal Blocks 6,130
1729131 Fixed Terminal Blocks 1,711
1705469 Fixed Terminal Blocks 1,735
1N4148 Diodes - General Purpose, Power, Switching 140,070
0218001.HXP Cartridge Fuses 2,654
110-73 Toggle Switches 355
7315 Terminals 5,424
Real Time Availability
Stock:
700 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.20
25:
$2.95
50:
$2.72
100:
$2.55
200:
$2.47

To add to a project, please Log In.

119108281 143080215 106889023 167858023 172639243 188492425 141547671