Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-6160.0012
Manufacturer Part #:

6160.0012

Manufacturer:

Description: AC Power Entry Modules 2573 C8 Inlet w/ Solid Pins
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: No
Product: Inlets
Current Rating: 2.5 A
Mounting Style: Panel, Screw
Termination Style: Solder, Quick Connect
Operating Temperature Range: - 25 C to + 70 C
Connector Type: C-8
Series: 2573
Factory Pack Quantity: 100
Part # Aliases: 2573X2200A200A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.13
  25: $1.03
  50: $0.951
  100: $0.877
  200: $0.815

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
P0037
Programmable Logic IC Development Tools DE0 (3C16) ...
Terasic Technologies
1: $125.66
PWR70Q1SR
Pushbutton Switches Power Pushbutton 2A@125VAC/1A@ ...
C&K Components
1: $4.73
G5V-2-H1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens DPDT 5VDC ...
Omron Electronics
1: $2.64
NHD-0420E2Z-FL-YBW
LCD Character Display Modules & Accessories STN- Y ...
Newhaven Display
1: $27.18
4590R-475K
Fixed Inductors 4700 uH 10%
API Delevan
1: $4.82
STB160N75F3
MOSFET 75V 3.5mOhm N-Channel
STMicroelectronics
1: $5.60
047302.5MRT1L
Fuses 125V 2.5A Slo-Blo
Littelfuse
1: $1.90
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
STTH2R06U
Rectifiers RECTIFIER
STMicroelectronics
1: $0.42
4300.0098
AC Power Entry Modules SNAP-IN SOLDER 2-PIN
Schurter
1: $0.98
STX-RLINK
In-Circuit Debuggers IN-CIRCUIT DEBUGGER FOR ST7 U ...
STMicroelectronics
1: $100.00
67068-9001
USB Connectors USB Type B Recept R/A w/ Solder Tab ...
Molex
1: $1.12
PIC16F877-20I/PQ
8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O
Microchip Technology
1: $10.08
282837-2
Fixed Terminal Blocks 5.08MM PCB MOUNT 2P
TE Connectivity / AMP
1: $0.40
10-01-1044
Headers & Wire Housings CRIMP TERMINAL HSG 4 .200 ...
Molex
1: $0.32
AC05000002401JAC00
Wirewound Resistors - Through Hole 5watts 2.4Kohms ...
Vishay/Draloric
1: $0.50
4300.0096
AC Power Entry Modules SCREW-ON SLDER 2-PIN
Schurter
1: $0.98
6160.0004
AC Power Entry Modules 2571 C8 Inlet w/ Solid Pins
Schurter
1: $1.35
6160.0021
AC Power Entry Modules 2576 C8 Inlet w/ Solid Pins
Schurter
1: $1.51
6160.0009
AC Power Entry Modules 2572 C8 Inlet w/ Solid Pins
Schurter
1: $1.38


This product is also available in:
119108281