|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-6100.3300.33
Manufacturer Part #:

6100.3300.33

Manufacturer:

Description:
AC Power Entry Modules 6100 APPLIANCE INLET 10A 70 DEG C
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 1,408, Mouser Online Catalog
PDF Page 1,408, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Product: Inlets
Current Rating: 10 A, 15 A
Voltage Rating: 250 V
Mounting Style: Panel, Screw
Termination Style: Quick Connect
Connector Type: C-14
Filter Type: Inlet Filter
Brand: Schurter
Depth: 20.5 mm
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Length: 23 mm
Operating Temperature Range: - 25 C to + 70 C
Series: 6100-3
Factory Pack Quantity: 50
Width: 48 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
6100.3300 AC Power Entry Modules 8,475
6100.3100 AC Power Entry Modules 3,024
6100.3200 AC Power Entry Modules 1,040
5707.0801.312 AC Power Entry Modules 53
4700.0021 AC Power Entry Modules 24
5707.0601.312 AC Power Entry Modules 2
ImageMfr. Part #DescriptionStock 
RS-150-24 Switching Power Supplies 28
TCMT4600 Transistor Output Optocouplers 4,220
6009.1315 AC Power Cords 514
6100.3300 AC Power Entry Modules 8,475
W58-XC4C12A-10 Circuit Breakers 156
W58-XC4C12A-5 Circuit Breakers 151
6003.0215 AC Power Cords 103
51382-0800 Headers & Wire Housings 1,262
LM311M/NOPB Analog Comparators 2,834
Real Time Availability
Stock:
230 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.28
25:
$10.15
50:
$9.23
100:
$8.46
200:
$6.58

To add to a project, please Log In.


This product is also available in:
106889023 172639243 188492425 133066002 141547671 143080215 167858023