|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-6100.3300
Manufacturer Part #:

6100.3300

Manufacturer:

Description:
AC Power Entry Modules PNL SCREW-ON .250 QC
Mouser Online Catalog Page 1,408, Mouser Online Catalog
PDF Page 1,408, PDF Catalog Page
6100.3300 Datasheet 6100.3300 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Brand: Schurter
Product: Inlets
Filtered: No
Fused: No
Switch Function: Not Switched
Current Rating: 10 A
Voltage Rating: 250 V
Mounting Style: Screw
Termination Style: Quick Connect
Connector Type: IEC-320 C-14
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Operating Temperature Range: - 25 C to + 70 C
Packaging: Bulk
Series: 6100-3
Factory Pack Quantity: 50
Unit Weight: 0.296301 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 439,802
AC30UNA-R AC Power Cords 1,427
NYS367-2 RCA Phono Connectors 3,518
312003-01 AC Power Cords 431
03455LS1H Fuse Holder 612
6600.3300 AC Power Entry Modules 590
6100.3100 AC Power Entry Modules 1,543
NYS367-9 RCA Phono Connectors 3,417
4300.0701 AC Power Entry Modules 1,460
03420004HXL Fuse Holder 257
Real Time Availability
Stock:
2,180 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.30
25:
$1.16
50:
$1.04
100:
$0.98
200:
$0.86
500:
$0.838

To add to a project, please Log In.

119108281 143080215 106889023 133066002 172639243 167858023 188492425 141547671