Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-6100.3200.33
Manufacturer Part #:

6100.3200.33

Manufacturer:

Description:
AC Power Entry Modules 6100 APPLIANCE INLET 10A 70 DEG C
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 1,466, Mouser Online Catalog
PDF Page 1,466, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filter Type: Inlet Filter
Product: Inlets
Current Rating: 10 A, 15 A
Voltage Rating: 250 V
Housing Material: Thermoplastic
Mounting Style: Panel, Screw
Termination Style: Quick Connect
Operating Temperature Range: - 25 C to + 70 C
Connector Type: C-14
Brand: Schurter
Depth: 20.5 mm
Flammability Rating: UL 94 V-0
Length: 23 mm
Series: 6100-3
Factory Pack Quantity: 50
Width: 48 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
6100.3100 AC Power Entry Modules 3,814
6100.3300 AC Power Entry Modules 5,436
6100.3200 AC Power Entry Modules 1,597
5707.0801.312 AC Power Entry Modules 71
4700.0021 AC Power Entry Modules 32
5707.0601.312 AC Power Entry Modules 2
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 30,323
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 116,714
142-0701-801 RF Connectors / Coaxial Connectors 23,421
RJF21B Modular Connectors / Ethernet Connectors 992
50475C Common Mode Filters / Chokes 17,993
78SR-5/2-C Non-Isolated DC/DC Converters 1,404
AD590MF Board Mount Temperature Sensors 263
DCR010505U Isolated DC/DC Converters 1,628
4300.0703 AC Power Entry Modules 9,673
6009.1315 AC Power Cords 234
Real Time Availability
Stock:
70 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.28
  25: $10.15
  50: $9.23
  100: $8.46
  200: $6.58

To add to a project, please Log In.


This product is also available in:
106889023 141547671 143080215 167858023 188492425 133066002 172639243