Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-6100.3100.33
Manufacturer Part #:

6100.3100.33

Manufacturer:

Description:
AC Power Entry Modules 6100 APPLIANCE INLET 10A 70 DEG C
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 1,466, Mouser Online Catalog
PDF Page 1,466, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filter Type: Inlet Filter
Product: Inlets
Current Rating: 10 A, 15 A
Voltage Rating: 250 V
Housing Material: Thermoplastic
Mounting Style: Panel, Screw
Termination Style: Solder Terminal
Operating Temperature Range: - 25 C to + 70 C
Connector Type: C-14
Brand: Schurter
Depth: 20.5 mm
Flammability Rating: UL 94 V-0
Length: 23 mm
Series: 6100-3
Factory Pack Quantity: 50
Width: 48 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
73 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.28
  25: $10.15
  50: $9.23
  100: $8.46
  200: $6.58

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
4700.0021
AC Power Entry Modules 4700 CORD RETAINING KIT FOR ...
Schurter
1: $4.84
5707.0601.312
AC Power Entry Modules 6A with filter
Schurter
1: $31.27
5707.0801.312
AC Power Entry Modules 8A with filter
Schurter
1: $27.80
6100.3100
AC Power Entry Modules PNL SCREW-ON SOLDER
Schurter
1: $1.30
6100.3200
AC Power Entry Modules PNL SCREW-ON .187 QC
Schurter
1: $1.30
6100.3300
AC Power Entry Modules PNL SCREW-ON .250 QC
Schurter
1: $1.30


This product is also available in:
141547671 106889023 172639243 133066002 143080215 167858023 188492425