|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-6051.2007
Manufacturer Part #:

6051.2007

Manufacturer:

Description:
AC Power Cords JumperCordset IEC320 10A 2.0m V-Lock
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Type: IEC Interconnection with IEC Connector
Plug: C14
Wire Gauge - AWG: 14
Length: 2 m
Voltage Rating: 250 V
Current Rating: 10 A
Jacket Color: Black
Brand: Schurter
Packaging: Bulk
Region: Universal
Unit Weight: 8 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000067 Development Boards & Kits - AVR 847
MAX232ACSE+ RS-232 Interface IC 4,849
SUM90P10-19L-E3 MOSFET 7,523
LZ1-10UV00-0000 High Power LEDs - Single Color 441
NDY2405C Isolated DC/DC Converters 673
MAX705CSA+T Supervisory Circuits 2,022
BAT-HLD-001 Coin Cell Battery Holders 39,509
C503B-RAS-CY0B0AA2 Standard LEDs - Through Hole 123,137
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.42

To add to a project, please Log In.

134360600 134019973 114179602 157845746 188492425 195611129 106889023 179804822 190230012