|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-6051.2001
Manufacturer Part #:

6051.2001

Manufacturer:

Description:
AC Power Cords US cordset 10A 2.0m V-Lock
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Type: Power Cord with IEC Connector
Plug: NEMA 5-15P
Wire Gauge - AWG: 18
Length: 2 m
Voltage Rating: 125 V
Current Rating: 10 A
Jacket Color: Black
Brand: Schurter
Packaging: Bulk
Region: North American
Unit Weight: 7.583902 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WM8731SEDS/V Interface - CODECs 6,295
NC3FBV1 XLR Connectors 7,138
17-10020 Modular Connectors / Ethernet Connectors 1,205
KPJX-CM-4S DC Power Connectors 2,051
RP78602 Relay Sockets & Hardware 4,965
V23047-A1024-A501 Safety Relays 1,192
SCA100T-D01-1 Inclinometers 73
6051.2003 AC Power Cords 56
Real Time Availability
Stock:
38 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.21

To add to a project, please Log In.

134360600 134019973 114179602 157845746 195611129 106889023 179804822 188492425 190230012