Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-6044.0215
Manufacturer Part #:

6044.0215

Manufacturer:

Description:
Test Equipment Power Cords 6010 CORDSETS 10A 70
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Current Rating: 10 A
Jacket Color: Black
Length: 6 ft 5 in
Voltage Rating: 250 V
Brand: Schurter
Region: UK
Series: 6000-0214
Factory Pack Quantity: 100
Type: Power Supply Cords
Unit Weight: 7.054792 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.96

To add to a project, please Log In.


119108281 157845746 190230012 179804822 188492425 114179602 195611129 106889023