|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-6013.0474
Manufacturer Part #:

6013.0474

Manufacturer:

Description:
AC Power Cords EU cordset C7 2.0m
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Type: EU Power Supply Cords
Plug: CEE 7/16
Receptacle: C7
Length: 2 m
Voltage Rating: 250 V
Current Rating: 2.5 A
Shielding: Unshielded
Jacket Color: Black
Brand: Schurter
Region: EU
Series: GST
Factory Pack Quantity: 120
Unit Weight: 3.880136 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV8848PWP Motor / Motion / Ignition Controllers & Drivers 697
FT232RL-REEL USB Interface IC 130,534
USB-RS422-WE-1800-BT USB Cables / IEEE 1394 Cables 794
KMDAX-6P Circular DIN Connectors 292
4300.0098 AC Power Entry Modules 253
GSM40B24-P1J Desktop AC Adapters 43
4300.0096 AC Power Entry Modules 276
0312015.MXP Cartridge Fuses 977
0312025.MXP Cartridge Fuses 968
PSAA15W-050V-R Desktop AC Adapters 6
Real Time Availability
Stock:
378 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.03

To add to a project, please Log In.

195611129 114179602 157845746 106889023 179804822 188492425 190230012