Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-6009.5195
Manufacturer Part #:

6009.5195

Manufacturer:

Description: Test Equipment Power Cords NEMA 5-15P SJT3X14G
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Current Rating: 16 A
Voltage Rating: 250 V
Length: 8 ft 2 in
Jacket Color: Black
Factory Pack Quantity: 50
Type: Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
56 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $27.78
  25: $24.69
  50: $22.23
  100: $21.00
  200: $14.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PSA4534-R
Linear and Switching Power Supplies 45W +5V +15 -1 ...
Phihong
1: $33.80
10168-6000EC
D-Sub Micro-D Connectors 68P PLUG SHIELDED IDC WIR ...
3M Electronic Solutions Division
1: $6.27
4795.0000
AC Power Entry Modules 16A REWRBL CONNECTOR
Schurter
1: $7.65
62-PMB-200-5-13
Power Line Filters P/L FILTER 250V 20A
Spectrum Advanced Specialty Products
1: $23.39
NC3FD-LX-B
XLR Connectors 3P FEM BLACK/GOLD DUPLEX GRD CONTAC ...
Neutrik
1: $4.44
V15T16-CZ100A03-K
Basic / Snap Action Switches Lever Straight 16A @2 ...
Honeywell
1: $2.30
VS-40CPQ045PBF
Schottky Diodes & Rectifiers 40 Amp 45 Volt Common ...
Vishay Semiconductors
1: $7.12
3044157
DIN Rail Terminal Blocks UT 6-PE GROUND TERM BLOCK
Phoenix Contact
1: $4.59
161-1640-EX
Phone Connectors 3.5MM MONO
Kobiconn
1: $1.04
1207640
Mounting Hardware NS 35/ 7.5 PERF 755MM
Phoenix Contact
1: $6.42
3749/68-100
Flat Cables ROUND 68 CONDUCTOR GRAY 30AWG SOLID
3M Electronic Solutions Division
1: $156.65
76001-0106
Heavy Duty Power Connectors ZPOWER CONN 6CT
Molex
1: $2.46
39512500440
Fuses 125V UL FA SL 2.5A TE5
Littelfuse
1: $0.86
3030310
Terminal Block Tools & Accessories FBS 5-8 5 POS B ...
Phoenix Contact
1: $2.81
3365/14-CUT-LENGTH
Flat Cables .050 14 COND. 28AWG ROUND
3M Electronic Solutions Division
1: $0.27
38720-6302
Barrier Terminal Blocks SR BTS PC 2P
Molex
1: $1.62
MKS3PI-5 DC12
General Purpose Relays Basic 3PDT 12 VDC Std w/Loc ...
Omron Industrial
1: $10.28
3030297
Terminal Block Tools & Accessories FBS 3-8
Phoenix Contact
1: $1.40
3030284
Terminal Block Tools & Accessories FBS 2-8
Phoenix Contact
1: $0.67
08-50-0108
Headers & Wire Housings TERMINAL 22-26 BULK
Molex
1: $0.15


This product is also available in:
119108281 125698373