Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-6009.1315
Manufacturer Part #:

6009.1315

Manufacturer:

Description:
Test Equipment Power Cords NEMA 5-15P SJT3X18G
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Brand: Schurter
Current Rating: 10 A
Jacket Color: Black
Length: 2.5 m
Plug: NEMA 5-15P
Power Rating: 1250 W
Receptacle: C13
Shielding: Unshielded
Voltage Rating: 125 V
Wire Gauge - AWG: 18
Region: North American
Series: 6009.1315
Factory Pack Quantity: 75
Type: US Power Supply Cords
Unit Weight: 7.054792 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
242125 RF Adapters - Between Series 1,137
DD12.9121.111 AC Power Entry Modules 441
1847071 Pluggable Terminal Blocks 747
DC12.5102.001 AC Power Entry Modules 66
132168 RF Adapters - In Series 1,674
5707.0801.312.01 AC Power Entry Modules 104
6100.3100 AC Power Entry Modules 4,265
6003.0215 AC Power Cords 52
328394 Terminals 1,203
4700.0021 AC Power Entry Modules 32
Real Time Availability
Stock:
252 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.74
  25: $6.13
  50: $5.64
  100: $5.19
  200: $4.77

To add to a project, please Log In.


119108281 125698373 157845746 106889023 179804822 190230012 188492425 114179602 195611129