|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-6000.0214
Manufacturer Part #:

6000.0214

Manufacturer:

Description:
Test Equipment Power Cords 6010 CORDSETS 10A 70
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Type: Power Supply Cords
Length: 6 ft 5 in
Voltage Rating: 250 V
Current Rating: 10 A
Jacket Color: Black
Brand: Schurter
Region: Universal
Series: 6000-0214
Factory Pack Quantity: 70
Unit Weight: 6.613868 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
20-101-0383 System-On-Modules - SOM 1,237
1-66105-9 Pin & Socket Connectors 74,761
16-02-0102 Headers & Wire Housings 53,192
74271221 Ferrite Clamp On Cores 1,277
03-06-2024 Pin & Socket Connectors 8,071
V7-1C17D8-207 Basic / Snap Action Switches 327
NR1-M Screws & Fasteners 1,280
VUO62-12NO7 Bridge Rectifiers 15
6EHQ1 Power Line Filters 12
CFM60S240 Switching Power Supplies 523
Real Time Availability
Stock:
93 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.96

To add to a project, please Log In.

119108281 157845746 106889023 114179602 190230012 195611129 188492425 179804822