Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-5707.0603.312.01
Manufacturer Part #:

5707.0603.312.01

Manufacturer:

Description: AC Power Entry Modules 5707 APPLIANCE INLET FILTER 6A M5
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 1,466, Mouser Online Catalog
PDF Page 1,466, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filter Type: Line Filter
Product: Inlets
Current Rating: 1 A to 8 A
Voltage Rating: 125 V, 250 V
Housing Material: Metallic
Mounting Style: Panel, Screw
Termination Style: Quick Connect
Operating Temperature Range: - 25 C to + 85 C
Connector Type: C-14 / C-18
Brand: Schurter
Depth: 59.6 mm
Flammability Rating: UL 94 V-0
Length: 42 mm
Series: 5707
Factory Pack Quantity: 10
Width: 51 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.77
  25: $36.69
  50: $33.35
  100: $30.58
  200: $23.77

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
4700.0021
AC Power Entry Modules 4700 CORD RETAINING KIT FOR ...
Schurter
1: $4.84
5707.0601.312
AC Power Entry Modules 6A with filter
Schurter
1: $31.27
5707.0801.312
AC Power Entry Modules 8A with filter
Schurter
1: $27.80
6100.3100
AC Power Entry Modules PNL SCREW-ON SOLDER
Schurter
1: $1.30
6100.3200
AC Power Entry Modules PNL SCREW-ON .187 QC
Schurter
1: $1.30
6100.3300
AC Power Entry Modules PNL SCREW-ON .250 QC
Schurter
1: $1.30
MS3181-10CA
Circular MIL Spec Tools, Hardware & Accessories PT ...
Glenair
1: $24.02
MS3181-12CA
Circular MIL Spec Tools, Hardware & Accessories PT ...
Glenair
1: $18.20
MS3181-14CA
Circular MIL Spec Tools, Hardware & Accessories DU ...
Glenair
1: $22.00
4304.6090
AC Power Entry Modules w/Fuseholder and Switch
Schurter
1: $10.35
1581-0
Test Plugs & Test Jacks PANEL MOUNT BANANA BU-0023 ...
Pomona Electronics
1: $1.62
1581-2
Test Plugs & Test Jacks PANEL MOUNT BANANA BU-0023 ...
Pomona Electronics
1: $1.62
1581-4
Test Plugs & Test Jacks PANEL MOUNT BANANA JACK YE ...
Pomona Electronics
1: $1.70
1581-9
Test Plugs & Test Jacks PANEL MOUNT BANANA JACK WH ...
Pomona Electronics
1: $1.69
DX1092/GN
LED Panel Mount Indicators Black Alum Bezel Green ...
Bulgin
1: $14.07
V1D2GHNB-AAC00-000
Illuminated Rocker Switches SPST ON-NONE-OFF 12V B ...
Carling Technologies
1: $9.59


This product is also available in:
141547671 143080215 106889023 167858023 188492425 122153684 172639243