Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-5707.0601.312.01
Manufacturer Part #:

5707.0601.312.01

Manufacturer:

Description:
AC Power Entry Modules 5707 APPLIANCE INLET FILTER 6A
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 1,466, Mouser Online Catalog
PDF Page 1,466, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filter Type: Line Filter
Product: Inlets
Current Rating: 1 A to 8 A
Voltage Rating: 125 V, 250 V
Housing Material: Metallic
Mounting Style: Panel, Screw
Termination Style: Quick Connect
Operating Temperature Range: - 25 C to + 85 C
Connector Type: C-14 / C-18
Brand: Schurter
Depth: 59.6 mm
Flammability Rating: UL 94 V-0
Length: 42 mm
Series: 5707
Factory Pack Quantity: 10
Width: 51 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 10 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.12
  25: $30.70
  50: $27.91
  100: $25.59
  200: $19.89

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
4700.0021
AC Power Entry Modules 4700 CORD RETAINING KIT FOR ...
Schurter
1: $4.84
5707.0601.312
AC Power Entry Modules 6A with filter
Schurter
1: $31.27
5707.0801.312
AC Power Entry Modules 8A with filter
Schurter
1: $27.80
6100.3100
AC Power Entry Modules PNL SCREW-ON SOLDER
Schurter
1: $1.30
6100.3200
AC Power Entry Modules PNL SCREW-ON .187 QC
Schurter
1: $1.30
6100.3300
AC Power Entry Modules PNL SCREW-ON .250 QC
Schurter
1: $1.30
6009.1315
AC Power Cords NEMA 5-15P SJT3X18G
Schurter
1: $6.74
NYS231L
Phone Connectors Plug 3.5mm stereo Ni/Si 24 AWG RE ...
REAN / Neutrik
1: $1.09
5707.0801.313
AC Power Entry Modules 8A with filter
Schurter
1: $31.27
6003.0215
AC Power Cords 6010 CORDSETS 10A 70
Schurter
1: $9.96
1-640550-7
Headers & Wire Housings 17P COVER
TE Connectivity / AMP
1: $0.34
3240032
Terminals Fork-typ cbl lug,red 0.5 - 1.5 mm2 M3
Phoenix Contact
1: $0.23
3240138
Terminals Forke cable lug M3,5 non-insul .5-1mm2
Phoenix Contact
1: $0.11
50-36-1869
Headers & Wire Housings MiniFitJrPlg w/Ears s DR 1 ...
Molex
1: $1.19
DMB-4774
Enclosures, Boxes, & Cases 6.28 x 3.55 x 2.26" DIN ...
Bud Industries
1: $12.17


This product is also available in:
106889023 141547671 143080215 167858023 122153684 172639243 188492425