|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-5707.0205.312.01
Manufacturer Part #:

5707.0205.312.01

Manufacturer:

Description:
AC Power Entry Modules 5707 APPLIANCE INLET FILTER 2A M80
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 1,408, Mouser Online Catalog
PDF Page 1,408, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filter Type: Line Filter
Product: Inlets
Current Rating: 1 A to 8 A
Voltage Rating: 125 V, 250 V
Housing Material: Metallic
Mounting Style: Panel, Screw
Termination Style: Quick Connect
Operating Temperature Range: - 25 C to + 85 C
Connector Type: C-14 / C-18
Brand: Schurter
Depth: 59.6 mm
Flammability Rating: UL 94 V-0
Length: 42 mm
Series: 5707
Factory Pack Quantity: 10
Width: 51 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
6100.3100 AC Power Entry Modules 3,813
6100.3300 AC Power Entry Modules 5,957
6100.3200 AC Power Entry Modules 1,437
5707.0801.312 AC Power Entry Modules 61
4700.0021 AC Power Entry Modules 30
5707.0601.312 AC Power Entry Modules 2
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.77
  25: $36.69
  50: $33.35
  100: $30.58
  200: $23.77

To add to a project, please Log In.


This product is also available in:
122153684 172639243 106889023 167858023 188492425 141547671 143080215