|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-5707.0203.312.01
Manufacturer Part #:

5707.0203.312.01

Manufacturer:

Description:
AC Power Entry Modules 5707 APPLIANCE INLET FILTER 2A M5
Mouser Online Catalog Page 1,408, Mouser Online Catalog
PDF Page 1,408, PDF Catalog Page
5707.0203.312.01 Datasheet 5707.0203.312.01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Product: Inlets
Current Rating: 1 A to 8 A
Voltage Rating: 125 V, 250 V
Mounting Style: Panel, Screw
Termination Style: Quick Connect
Connector Type: C-14 / C-18
Filter Type: Line Filter
Brand: Schurter
Depth: 59.6 mm
Flammability Rating: UL 94 V-0
Housing Material: Metallic
Length: 42 mm
Operating Temperature Range: - 25 C to + 85 C
Series: 5707
Factory Pack Quantity: 10
Width: 51 mm
Unit Weight: 3.377835 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
6100.3300 AC Power Entry Modules 2,194
5707.0801.312 AC Power Entry Modules 44
6100.3200 AC Power Entry Modules 556
6100.3100 AC Power Entry Modules 543
4700.0021 AC Power Entry Modules 18
5707.0601.312 AC Power Entry Modules 2
ImageMfr. Part #DescriptionStock 
10067847-001RLF Memory Card Connectors 6,728
conga-QEVAL/Qseven 2.0 Development Boards & Kits - x86 24
H200AA2F205NQ Keylock Switches 26
MUSB-A511-00 USB Connectors 712
JDXER2T002FSN Circular Push Pull Connectors 4
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$40.77
25:
$36.69
50:
$33.35
100:
$30.58
200:
$23.77

To add to a project, please Log In.

134019973 122153684 141547671 143080215 167858023 106889023 188492425 172639243