Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-5707.0201.312.01
Manufacturer Part #:

5707.0201.312.01

Manufacturer:

Description:
AC Power Entry Modules 5707 APPLIANCE INLET FILTER 2A
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 1,466, Mouser Online Catalog
PDF Page 1,466, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filter Type: Line Filter
Product: Inlets
Current Rating: 1 A to 8 A
Voltage Rating: 125 V, 250 V
Housing Material: Metallic
Mounting Style: Panel, Screw
Termination Style: Quick Connect
Operating Temperature Range: - 25 C to + 85 C
Connector Type: C-14 / C-18
Brand: Schurter
Depth: 59.6 mm
Flammability Rating: UL 94 V-0
Length: 42 mm
Series: 5707
Factory Pack Quantity: 10
Width: 51 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
6100.3300 AC Power Entry Modules 5,423
6100.3100 AC Power Entry Modules 3,813
6100.3200 AC Power Entry Modules 1,597
5707.0801.312 AC Power Entry Modules 71
4700.0021 AC Power Entry Modules 32
5707.0601.312 AC Power Entry Modules 2
ImageMfr. Part #DescriptionStock 
36DE403G025BB2A Aluminum Electrolytic Capacitors - Screw Terminal 68
MAL211837101E3 Aluminum Electrolytic Capacitors - Leaded 1,987
R30-3001002 Standoffs & Spacers 16,855
R30-3002502 Standoffs & Spacers 4,410
021801.6HXP Cartridge Fuses 2,108
MAL202190518E3 Aluminum Electrolytic Capacitors - Leaded 1,800
R30-3003002 Standoffs & Spacers 2,208
SB560-E3/54 Schottky Diodes & Rectifiers 1,962
RH025100R0FE02 Wirewound Resistors - Chassis Mount 339
RH02547K00JC02 Wirewound Resistors - Chassis Mount 46
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $33.98
  25: $30.57
  50: $27.79
  100: $25.48
  200: $19.81

To add to a project, please Log In.


This product is also available in:
122153684 141547671 143080215 106889023 188492425 172639243 167858023