|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-5500.2038
Manufacturer Part #:

5500.2038

Manufacturer:

Description:
Power Line Filters 1-STAGE STD 20A FMLB
Mouser Online Catalog Page 2,891, Mouser Online Catalog
PDF Page 2,891, PDF Catalog Page
5500.2038 Datasheet 5500.2038 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Approvals: UL
Voltage Rating: 125 V, 250 V
Current Rating: 20 A
Mounting Style: Screw
Termination Style: Quick Connect
Brand: Schurter
Filter Type: Power Line
Inductance: 2 x 1.5 mH
Leakage Current: 350 uA
Operating Frequency: 50 Hz, 60 Hz
Packaging: Bulk
Series: FMLB
Factory Pack Quantity: 10
Unit Weight: 7.689724 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CKG57NX7S2A226M500JH Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,227
43025-0200 Headers & Wire Housings 28,515
43025-0400 Headers & Wire Housings 32,165
43030-0007 Headers & Wire Housings 212,338
43645-0300 Headers & Wire Housings 57,676
43650-0312 Headers & Wire Housings 3,176
DF11.1089.0010.01 AC Power Entry Modules 3
ELN-60-9 LED Power Supplies 6
43640-0400 Headers & Wire Housings 1,546
MS3106E10SL-4S Circular MIL Spec Connector 331
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.09
10:
$21.41
25:
$19.28
50:
$18.20
100:
$16.88

To add to a project, please Log In.

119108281 143080215 172639243 182181534 106889023 145933062 147577433 167858023 188492425