|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-5500.2025
Manufacturer Part #:

5500.2025

Manufacturer:

Description:
Power Line Filters 1-STAGE STD 16A FMAB
Mouser Online Catalog Page 2,891, Mouser Online Catalog
PDF Page 2,891, PDF Catalog Page
5500.2025 Datasheet 5500.2025 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Approvals: UL
Voltage Rating: 125 VAC, 250 VAC
Current Rating: 16 A
Mounting Style: PCB
Brand: Schurter
Filter Type: EMC Power Line Filters
Leakage Current: 500 uA
Operating Frequency: 50 Hz, 60 Hz
Packaging: Bulk
Series: FMAB
Factory Pack Quantity: 10
Unit Weight: 4.056506 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,323
T92S7D12-24 General Purpose Relays 1,491
5015 Circuit Board Hardware - PCB 150,871
OKI-78SR-3.3/1.5-W36-C Non-Isolated DC/DC Converters 2,343
LG R971-KN-1 Standard LEDs - SMD 178,069
L5972D013TR Voltage Regulators - Switching Regulators 2,148
L6205PD Motor / Motion / Ignition Controllers & Drivers 265
AD628ARZ Differential Amplifiers 807
1786174 Pluggable Terminal Blocks 1,129
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$28.69
10:
$25.49
25:
$22.95
50:
$21.67
100:
$19.50

To add to a project, please Log In.

119108281 106889023 143080215 145933062 172639243 182181534 147577433 167858023 188492425