Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-5500.2019
Manufacturer Part #:

5500.2019

Manufacturer:

Description: Power Line Filters 1-STAGE STD 6.5A FPP
Silverlight Page 2,839, Mouser Enhanced Catalog
PDF Page 2,839, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Voltage Rating: 125 VAC, 250 VAC
Current Rating: 6.5 A
Mounting Style: PCB
Filter Type: EMC Power Line Filters
Frequency: 50 Hz, 60 Hz
Leakage Current: 0.25 mA
Series: FPP
Factory Pack Quantity: 70
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
148 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.33
  10: $7.41
  25: $6.67
  50: $6.30
  100: $5.53

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER71E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $2.04
PIC16F628A-I/P
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $2.16
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
KPPX-4P
DC Power Connectors 4P POWER PLUG SNAP AND LOCK
Kycon
1: $5.39
XPGBWT-L1-R250-00H51
High Power LEDs - White Cool White 139lm Xlamp XP- ...
Cree, Inc.
1: $4.58
AT91SAM7X512-AU
ARM Microcontrollers - MCU 512kB Flash 128kB SRAM ...
Atmel
1: $14.06
LQM2MPN1R0NG0L
Fixed Inductors 0806 1.0uH 30%
Murata Electronics
1: $0.32
TLV320AIC23BPWR
Interface - CODECs Lo-Pwr Highly Integrated Codec
Texas Instruments
1: $7.53
TPS61170DRVR
DC/DC Switching Regulators 1.2A Sw Hi Vltg Boost C ...
Texas Instruments
1: $3.15
FDD8447L
MOSFET 40V N-Ch PowerTrench MOSFET
Fairchild Semiconductor
1: $0.88
53261-1271
Headers & Wire Housings 1.25MM HDR 12 CKT Right-An ...
Molex
1: $2.42
02-09-1119
Pin & Socket Connectors CRIMP SKT BULK 18-22
Molex
1: $0.11
47151-0001
HDMI, Displayport & DVI Connectors R/A HDMI PCB He ...
Molex
1: $2.57
SMP100LC-35
TVS Diodes - Transient Voltage Suppressors 35V 50u ...
STMicroelectronics
1: $0.95
STPS60150CT
Schottky Diodes & Rectifiers Power Schottky Rectif ...
STMicroelectronics
1: $2.28
GSF1.2201.01
AC Power Entry Modules D/Fused R/MNT
Schurter
1: $5.48
LPF-R011362S
LED Light Pipes 3mm Right Angle
Lumex
1: $0.81
RN60D6801FB14
Metal Film Resistors - Through Hole 1/4watt 6.8Koh ...
Vishay/Dale
1: $0.20
RN60D4703FB14
Metal Film Resistors - Through Hole 1/4watt 470Koh ...
Vishay/Dale
1: $0.20
RN60D2003FB14
Metal Film Resistors - Through Hole 1/4watt 200Koh ...
Vishay/Dale
1: $0.11


This product is also available in:
119108281