Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-5200.1043.1
Manufacturer Part #:

5200.1043.1

Manufacturer:

Description: AC Power Entry Modules SNAP-IN 1-POLE 6A
Silverlight Page 1,376, Mouser Enhanced Catalog
PDF Page 1,376, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: Yes
Filter Type: Standard
Product: Inlets
Current Rating: 10 A
Voltage Rating: 125 V / 250 V
Housing Material: Thermoplastic
Mounting Style: Snap In
Termination Style: Quick Connect
Operating Temperature Range: - 25 C to + 85 C
Connector Type: IEC-320 C-14
Flammability Rating: UL 94 V-0
Height: 34 mm
Length: 43.7 mm
Series: 5200
Factory Pack Quantity: 10
Width: 36 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
109 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.73
  10: $22.86
  25: $20.58
  50: $19.44
  100: $16.67

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43030-0008
Headers & Wire Housings TERMINAL 20-24 BULK
Molex
1: $0.20
43025-0800
Headers & Wire Housings RECEPTACLE 8P DUAL ROW
Molex
1: $0.54
16-02-0109
Headers & Wire Housings 24-30 .100 BULK
Molex
1: $0.33
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
OD6015-12HB
Fans Fan 60x15 12VDC Ball Wire 19cfm 37dBA
Orion Fans
1: $9.18
6ESRM-3
AC Power Entry Modules 15A IEC 1/4"FASTON MALE FLA ...
TE Connectivity / Corcom
1: $1.99
0154005.DR
Fuses Fuseblock w/ fuse 5A OMNI BLOK 154
Littelfuse
1: $2.10
TA1S8-C
Cable Ties #8 SCREW MOUNT
Panduit
1: $0.63
5748678-1
D-Sub Backshells DSUB ACC: E CABLE CLAMP
TE Connectivity / AMP
1: $5.34
97-3057-1010
Circular MIL Spec Strain Reliefs & Adapters Cable ...
Amphenol Industrial
1: $7.51
172-1016
Multi-Paired Cables 2.1mm 6" PWR CBL BLK
Kobiconn
1: $2.05
BK1-S505H-10-R
Fuses 250Vac 10A Time Delay
Cooper Bussmann
1: $1.45
115101-19-12.00
RF Cable Assemblies BNC St Plug-BNC St Plug RG-58 ...
Amphenol Connex
1: $7.78
SDDJF1A100
Rocker Switches & Paddle Switches SPST/Lead
ALPS
1: $2.28
5110.1043.1
AC Power Entry Modules SNAP-IN 10A
Schurter
1: $15.30
5-554169-3
Ethernet & Telecom Connectors 8/8 ROUND STRANDED
TE Connectivity / AMP
1: $0.78
801B-125G
Chemicals SUPER CONTACT CLEANE 125G (4.5OZ) AERSOL
MG Chemicals
1: $12.93
CES-2
Heat Shrink Tubing and Sleeves HS-CABLE ENTRY SEAL
TE Connectivity / Raychem
1: $15.51
MS3106A18-11S
Circular MIL Spec Connector 5P #12 SKT CONTACTS
Amphenol Industrial
1: $22.06
70107-0036
Headers & Wire Housings HSG 2P W/EARS SINGLE ROW
Molex
1: $1.16


This product is also available in:
119108281