|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-5200.0643.1
Manufacturer Part #:

5200.0643.1

Manufacturer:

Description:
AC Power Entry Modules SNAP-IN 1-POLE 6A
Mouser Online Catalog Page 1,415, Mouser Online Catalog
PDF Page 1,415, PDF Catalog Page
5200.0643.1 Datasheet 5200.0643.1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Brand: Schurter
Product: Inlets
Filtered: Yes
Fused: Yes
Switch Function: Not Switched
Current Rating: 6 A
Voltage Rating: 125 V / 250 V
Mounting Style: Snap In
Termination Style: Quick Connect
Connector Type: IEC-320 C-14
Filter Type: Standard
Flammability Rating: UL 94 V-0
Height: 34 mm
Housing Material: Thermoplastic
Length: 43.7 mm
Operating Temperature Range: - 25 C to + 85 C
Packaging: Bulk
Series: 5200
Factory Pack Quantity: 10
Width: 36 mm
Unit Weight: 2.045890 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
01500274Z Fuse Holder 3,816
108-0902-001 Test Plugs & Test Jacks 30,259
108-0903-001 Test Plugs & Test Jacks 29,791
HB28-1-A+G Linear Power Supplies 34
140J1 Terminal Block Tools & Accessories 1,899
DCA-20PC-5-DC1-RL-C Digital Panel Meters 49
YRM32F2BBRLN Illuminated Rocker Switches 180
SLCASA-CVR Linear Power Supplies 6
RMP1913 Racks & Rack Cabinets 4
03455LF7H Fuse Holder 191
Real Time Availability
Stock:
121 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.11
10:
$22.31
25:
$20.08
50:
$18.97
100:
$16.67

To add to a project, please Log In.

119108281 143080215 141547671 172639243 188492425 106889023 167858023