Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-5150.0041.1
Manufacturer Part #:

5150.0041.1

Manufacturer:

Description: AC Power Entry Modules 5150 APPLIANCE INLET W/ FILTER 15A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: Yes
Filter Type: General Purpose
Product: Inlets
Current Rating: 10 A
Voltage Rating: 250 VAC
Housing Material: Thermoplastic
Mounting Style: Panel
Termination Style: Quick Connect
Operating Temperature Range: - 25 C to + 85 C
Connector Type: C-14
Series: 5150
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $83.88
  10: $69.87
  25: $64.12
  50: $60.40
  100: $47.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ABMM-A-C
Cable Ties Cable Tie Mount Adh .75"x.75" 19.1mm
Panduit
1: $0.93
HWS100-24/A
Linear and Switching Power Supplies 108W 24V 4.5A ...
TDK-Lambda
1: $166.00
06035C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.11
C3216X7R1H105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.40
5745171-2
D-Sub Backshells SIZE 1 KIT
TE Connectivity / AMP
1: $10.72
56-705-003-LI
D-Sub Adapters & Gender Changers 9P/S 1000pF Pi
Spectrum Advanced Specialty Products
1: $47.35
ELK-EA103FA
EMI Filters ELKEA EMI Filter H-Rated current typ
Panasonic Electronic Components
1: $0.53
572019-00105-NI
D-Sub Tools & Hardware 9 REAR GASKET
Spectrum Advanced Specialty Products
1: $1.47
RK73H1JTTD1001F
Thick Film Resistors - SMD 1/10watts 1Kohms 1%
KOA Speer
1: $0.10
38760-0104
Barrier Terminal Blocks .375 PCB 4P screw terminal ...
Molex
1: $2.63
SSA-LXH1225GD
LED Bars and Arrays GRN 12 SGMNT DISPLAY
Lumex
1: $4.42
SSA-LXH1225SRD
LED Bars and Arrays 12 Seg Rect LED Red 660nm 10mc ...
Lumex
1: $6.63
202-0042-01
PCBs & Breadboards EZ .5mm .65mm .8mm QFN BOARD 2 ...
SchmartBoard
1: $9.99
204-0014-01
PCBs & Breadboards .5mm Pitch 48Pin QFP/QFN Adapte ...
SchmartBoard
1: $6.00
RK73H1JTTD7153F
Thick Film Resistors - SMD 1/10watt 715Kohms 1%
KOA Speer
1: $0.10
0859.0048
Plastic Hardware INSULATION COVER
Schurter
1: $1.97
RK73H1JTTD11R5F
Thick Film Resistors - SMD 1/10watt 11.5ohms 1%
KOA Speer
1: $0.10
RK73H1JTTD60R4F
Thick Film Resistors - SMD 1/10watt 60.4ohms 1%
KOA Speer
1: $0.10
RK73H1JTTD1870F
Thick Film Resistors - SMD 1/10watts 187ohms 1%
KOA Speer
1: $0.10
ERJ-3EKF6191V
Thick Film Resistors - SMD 0603 6.19Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00


This product is also available in:
119108281