|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-5120.2203.0
Manufacturer Part #:

5120.2203.0

Manufacturer:

Description:
AC Power Entry Modules SNAP-IN QC 4A BLD RES. FRONT MNT.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Brand: Schurter
Product: Inlets
Filtered: Yes
Fused: No
Switch Function: Not Switched
Current Rating: 4 A
Voltage Rating: 250 VAC
Mounting Style: Snap In
Termination Style: Quick Connect
Connector Type: IEC-320 C-14/C-18
Filter Type: Standard and Medical
Flammability Rating: UL 94 V-0
Housing Material: Steel
Inductance: 2 x 2 mH
Operating Temperature Range: - 25 C to + 85 C
Series: 5120
Factory Pack Quantity: 10
Unit Weight: 1.481506 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.91
10:
$8.10
25:
$7.68
50:
$7.19
100:
$6.86
200:
$6.37
500:
$6.09
$5.95
$5.79

To add to a project, please Log In.

143340965 119108281 106889023 141547671 172639243 167858023