|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-5008.3102
Manufacturer Part #:

5008.3102

Manufacturer:

Description:
AC Power Entry Modules 2.5A M5 INLET FILTER
Mouser Online Catalog Page 2,608, Mouser Online Catalog
PDF Page 2,608, PDF Catalog Page
5008.3102 Datasheet 5008.3102 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Product: Inlets
Filtered: Yes
Fused: No
Switch Function: Not Switched
Current Rating: 2.5 A
Voltage Rating: 250 V
Mounting Style: Snap In
Termination Style: Quick Connect
Connector Type: C-8
Filter Type: Medical
Brand: Schurter
Housing Material: Thermoplastic
Operating Temperature Range: - 25 C to + 85 C
Series: 5008
Factory Pack Quantity: 20
Unit Weight: 0.609887 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
222K132-3/42-0 Cable Boots 22
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.26
25:
$5.75
50:
$5.29
100:
$4.81
200:
$4.42

To add to a project, please Log In.

132118552 119108281 141547671 143080215 106889023 172639243 188492425 167858023