Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-5008.3022
Manufacturer Part #:

5008.3022

Manufacturer:

Description: AC Power Entry Modules 2.5A 250VAC INLET FILTER
Silverlight Page 2,577, Mouser Enhanced Catalog
PDF Page 2,577, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
RoHS: RoHS Compliant Details
Filtered: Yes
Filter Type: Standard
Product: Inlets
Current Rating: 2.5 A
Voltage Rating: 250 V
Housing Material: Thermoplastic
Mounting Style: Snap In
Termination Style: Solder Terminal
Operating Temperature Range: - 25 C to + 85 C
Connector Type: C-8
Series: 5008
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.70
  25: $5.25
  50: $4.82
  100: $4.42
  200: $4.01

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA549T
Operational Amplifiers - Op Amps Hi-Vltg Hi-Curren ...
Texas Instruments
1: $20.01
OPA548T
Operational Amplifiers - Op Amps Hi-Vltg Hi-Curren ...
Texas Instruments
1: $15.70
C566C-RFN-CT0W0BB2
Standard LEDs - Through Hole 70/35DG RD NOSTNDOF B ...
Cree, Inc.
1: $0.16
A15038003
Thermal Interface Products TO-247, 0.750X1.0 H.140 ...
Laird Technologies / Thermal Solutions
1: $0.19
561-08012
Screws & Fasteners SCREW INSULATOR
Eagle Plastic Devices
1: $0.10
561-04006
Screws & Fasteners SCREW INSULATOR
Eagle Plastic Devices
1: $0.10
F-8038
Racks & Rack Cabinet Accessories .87" Rubber Foot
Bud Industries
1: $0.20
C513A-WSN-CV0Y0152
Standard LEDs - Through Hole 55DG C-WT NOSTNDOF BR ...
Cree, Inc.
1: $0.22
52
Enclosures, Boxes, & Cases Stick-On Feet Clear
SERPAC
1: $0.38


This product is also available in:
132118552 119108281