|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-5008.3011
Manufacturer Part #:

5008.3011

Manufacturer:

Description:
AC Power Entry Modules 1A 250VAC INLET FILTER
Mouser Online Catalog Page 2,608, Mouser Online Catalog
PDF Page 2,608, PDF Catalog Page
5008.3011 Datasheet 5008.3011 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Product: Inlets
Filtered: Yes
Fused: No
Switch Function: Not Switched
Current Rating: 1 A
Voltage Rating: 250 V
Mounting Style: Snap In
Termination Style: Quick Connect
Connector Type: C-8
Filter Type: Standard
Brand: Schurter
Housing Material: Thermoplastic
Operating Temperature Range: - 25 C to + 85 C
Series: 5008
Factory Pack Quantity: 20
Unit Weight: 0.609887 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
6100.3100 AC Power Entry Modules 543
0034.3114 Cartridge Fuses 2,216
0034.3117 Cartridge Fuses 210
RH05050K00FE02 Wirewound Resistors - Chassis Mount 334
0034.3115 Cartridge Fuses 426
3101.0210 Fuse Holder 45
0034.3116 Cartridge Fuses 408
5008.3002 AC Power Entry Modules 6
RH0251R000FC02 Wirewound Resistors - Chassis Mount 404
RH050220K0FC02 Wirewound Resistors - Chassis Mount 11
Real Time Availability
Stock:
27 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.70
25:
$5.25
50:
$4.82
100:
$4.42
200:
$4.01

To add to a project, please Log In.

132118552 119108281 141547671 143080215 172639243 106889023 167858023 188492425