Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-5008.2022
Manufacturer Part #:

5008.2022

Manufacturer:

Description: AC Power Entry Modules 2.5A 250VAC INLET FILTER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
RoHS: RoHS Compliant Details
Filtered: Yes
Filter Type: Standard
Product: Inlets
Current Rating: 2.5 A
Voltage Rating: 250 V
Housing Material: Thermoplastic
Mounting Style: Snap In
Termination Style: Solder Terminal
Operating Temperature Range: - 25 C to + 85 C
Connector Type: C-8
Series: 5008
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.70
  25: $5.25
  50: $4.82
  100: $4.42
  200: $4.01

To add to a project, please Log In.


This product is also available in:
132118552 119108281