Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-5008.1112
Manufacturer Part #:

5008.1112

Manufacturer:

Description: AC Power Entry Modules 2.5A M5 INLET FILTER
Silverlight Page 2,577, Mouser Enhanced Catalog
PDF Page 2,577, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
RoHS: RoHS Compliant Details
Filtered: Yes
Filter Type: Medical
Product: Inlets
Current Rating: 2.5 A
Voltage Rating: 250 V
Housing Material: Thermoplastic
Mounting Style: Snap In
Termination Style: Quick Connect
Operating Temperature Range: - 25 C to + 85 C
Connector Type: C-8
Series: 5008
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.26
  25: $5.75
  50: $5.29
  100: $4.81
  200: $4.42

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
6160.0004
AC Power Entry Modules 2571 C8 Inlet w/ Solid Pins
Schurter
1: $1.35
6160.0012
AC Power Entry Modules 2573 C8 Inlet w/ Solid Pins
Schurter
1: $1.13
6160.0021
AC Power Entry Modules 2576 C8 Inlet w/ Solid Pins
Schurter
1: $1.51
5008.3102
AC Power Entry Modules 2.5A M5 INLET FILTER
Schurter
1: $6.26
5008.0111
AC Power Entry Modules 1A M5 INLET FILTER
Schurter
1: $6.26
6160.0009
AC Power Entry Modules 2572 C8 Inlet w/ Solid Pins
Schurter
1: $1.38


This product is also available in:
132118552 119108281