Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-5008.1016
Manufacturer Part #:

5008.1016

Manufacturer:

Description: AC Power Entry Modules 6A 250VAC INLET FILTER
Silverlight Page 2,577, Mouser Enhanced Catalog
PDF Page 2,577, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
RoHS: RoHS Compliant Details
Filtered: Yes
Filter Type: Standard
Product: Inlets
Current Rating: 6 A
Voltage Rating: 250 V
Housing Material: Thermoplastic
Mounting Style: Snap In
Termination Style: Quick Connect
Operating Temperature Range: - 25 C to + 85 C
Connector Type: C-8
Series: 5008
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.70
  25: $5.25
  50: $4.82
  100: $4.42
  200: $4.01

To add to a project, please Log In.


This product is also available in:
119108281 132118552