Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-5008.0022
Manufacturer Part #:

5008.0022

Manufacturer:

Description: AC Power Entry Modules 2.5A 250VAC INLET FILTER
Silverlight Page 2,577, Mouser Enhanced Catalog
PDF Page 2,577, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
RoHS: RoHS Compliant Details
Filtered: Yes
Filter Type: Standard
Product: Inlets
Current Rating: 2.5 A
Voltage Rating: 250 V
Housing Material: Thermoplastic
Mounting Style: Screw
Termination Style: Solder Terminal
Operating Temperature Range: - 25 C to + 85 C
Connector Type: C-8
Series: 5008
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.07
  25: $4.67
  50: $4.29
  100: $3.93

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
09-50-3041
Headers & Wire Housings HSG 4P W/LKG RAMP UL94V-2
Molex
1: $0.24
T 3303 000
Circular DIN Connectors 4P IEC PANEL FEMALE
Amphenol Tuchel
1: $5.21
AC15WNA-R
AC Power Cords 2-WIRE AC CORD
Phihong
1: $2.38
09-93-0200
Headers & Wire Housings HOUSING KK .156IN GWT 2 ck ...
Molex
1: $0.18
CGA3E3X5R1H105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.09
RCL0612220RJNEA
Thick Film Resistors - SMD 1/2watt 220ohms 5% 0612 ...
Vishay/Draloric
1: $0.41
CGA3E2X7R1H102K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.09
T 3300 018
Circular DIN Connectors 4 Pin Male;Gold Cable Moun ...
Amphenol Tuchel
1: $9.41
OPA37GP
Operational Amplifiers - Op Amps Ultra-Low Noise P ...
Texas Instruments
1: $3.20
5008.1012
AC Power Entry Modules 2.5A 250VAC INLET FILTER
Schurter
1: $5.70
FPKIT-H
Plug-In AC Adapters EU, UK, AU plug kit for PSA05 ...
Phihong
1: $3.58
NYS367-5
RCA Phono Connectors RCA PANEL JACK GOLD/GREEN REA ...
REAN / Neutrik
1: $1.88
HLMP-1621
Standard LEDs - Through Hole Yellow Diffused 585nm ...
Avago Technologies
1: $0.56
WA-UL-001
LED Power Supplies Power Supply Std N.A. 24V 90-26 ...
Califia
1: $15.79
NYS373-5
RCA Phono Connectors RCA plug; gold cont. Green RE ...
REAN / Neutrik
1: $2.15


This product is also available in:
132118552 119108281