Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-5008.0002
Manufacturer Part #:

5008.0002

Manufacturer:

Description:
AC Power Entry Modules 2.5A INLET FILTER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: Yes
Filter Type: Standard
Product: Inlets
Current Rating: 2.5 A
Voltage Rating: 250 V
Housing Material: Thermoplastic
Mounting Style: Screw
Termination Style: Quick Connect
Operating Temperature Range: - 25 C to + 85 C
Connector Type: C-8
Brand: Schurter
Fused: No
Series: 5008
Factory Pack Quantity: 20
Switch Function: Not Switched
Unit Weight: 0.611615 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACP3225-501-2P-T000 Common Mode Filters / Chokes 2,234
OPA2134PA Audio Amplifiers 3,915
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 581,548
SJ-5009 (BLACK) Mounting Hardware 46,598
OPA134PA Audio Amplifiers 1,045
LM1084IT-ADJ/NOPB LDO Voltage Regulators 2,143
SJ-5523 (BLACK) Mounting Hardware 12,640
FN9222-1-06 AC Power Entry Modules 508
UES1V100MEM Aluminum Electrolytic Capacitors - Leaded 3,742
UES1V221MHM Aluminum Electrolytic Capacitors - Leaded 418
Real Time Availability
Stock:
0

On Order: 60 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.07
  25: $4.67
  50: $4.29
  100: $3.93

To add to a project, please Log In.


This product is also available in:
132118552 119108281 106889023 188492425 141547671 143080215 167858023 172639243