|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-5003.1121.1
Manufacturer Part #:

5003.1121.1

Manufacturer:

Description:
AC Power Entry Modules 3A with filter
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Brand: Schurter
Product: Inlets
Filtered: Yes
Fused: No
Switch Function: Not Switched
Current Rating: 3 A
Voltage Rating: 125 V
Mounting Style: Screw
Termination Style: Quick Connect
Connector Type: DC Inlets
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Operating Temperature Range: - 25 C to + 85 C
Series: 5003
Factory Pack Quantity: 10
Unit Weight: 1.410958 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.85
10:
$9.87
25:
$9.36
50:
$8.75
100:
$8.35
200:
$7.75
500:
$7.43
$7.23

To add to a project, please Log In.

119108281 172639243 167858023 106889023 141547671