|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-4796.0000
Manufacturer Part #:

4796.0000

Manufacturer:

Description:
AC Power Entry Modules 4796 APPLIANCE INLET FOR CABLE 16A 70 deg
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Brand: Schurter
Product: Inlets
Filtered: No
Fused: No
Switch Function: Not Switched
Current Rating: 16 A
Voltage Rating: 250 VAC
Mounting Style: Screw
Termination Style: Screw
Connector Type: Plug
Operating Temperature Range: - 25 C to + 70 C
Packaging: Bulk
Series: 4796
Factory Pack Quantity: 50
Unit Weight: 1.410958 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0443167251 Ferrite Clamp On Cores 36,261
PX0587 AC Power Entry Modules 4,163
PX0686 AC Power Entry Modules 2,061
4795.0000 AC Power Entry Modules 105
4797.0000 AC Power Entry Modules 103
4782.0100 AC Power Entry Modules 135
50-37-5033 Headers & Wire Housings 11,638
1544141-1 Terminals 4,000
CF1/4CT52R682J Carbon Film Resistors - Through Hole 12,992
87369-0700 Headers & Wire Housings 3,173
Real Time Availability
Stock:
506 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.81
25:
$7.10
50:
$6.53
100:
$6.01
200:
$5.91

To add to a project, please Log In.

119108281 143080215 141547671 106889023 167858023 172639243 188492425