|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-4785.0100
Manufacturer Part #:

4785.0100

Manufacturer:

Description:
AC Power Entry Modules 4785 APP OUTLET FOR CABLE 10A 70 deg
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Brand: Schurter
Product: Outlets
Filtered: No
Fused: No
Switch Function: Not Switched
Current Rating: 10 A
Voltage Rating: 250 VAC
Mounting Style: Screw
Termination Style: Screw
Connector Type: C-13
Housing Material: Thermoplastic
Operating Temperature Range: - 25 C to + 70 C
Packaging: Bulk
Series: 4785
Factory Pack Quantity: 100
Unit Weight: 1.164041 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4732.0000 AC Power Entry Modules 601
4782.0100 AC Power Entry Modules 135
39-01-2021 Headers & Wire Housings 17,199
39-01-2040 Headers & Wire Housings 57,887
4300.0609 AC Power Entry Modules 56
FMK3-K201 D-Sub Backshells 169
4785.0000 AC Power Entry Modules 107
19-09-2067 Pin & Socket Connectors 2,657
52041-6 Terminals 326
Real Time Availability
Stock:
39 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.14
25:
$4.67
50:
$4.30
100:
$3.95
200:
$3.70

To add to a project, please Log In.

119108281 143080215 172639243 167858023 188492425 106889023 141547671