Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-4782.0100
Manufacturer Part #:

4782.01

Manufacturer:

Description: AC Power Entry Modules STRAIGHT PLUH 14AWG FOR 10mm CABLE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: No
Product: Outlets
Current Rating: 10 A, 15 A
Voltage Rating: 250 V
Housing Material: Thermoplastic
Mounting Style: Screw
Operating Temperature Range: - 25 C to + 70 C
Series: 4782
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
973 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.94
  100: $3.78
  500: $3.53
  1,000: $3.25
  2,000: $3.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
760
DC Power Connectors DC PWR PLG 0.100" 1.42"L, BLK ...
Switchcraft
1: $2.64
4735.0000
AC Power Entry Modules 4735 APPLIANCE INLET FOR CA ...
Schurter
1: $6.68
6100.3100
AC Power Entry Modules PNL SCREW-ON SOLDER
Schurter
1: $1.30
39-01-2040
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex
1: $0.31
EN3P2MX
Standard Circular Connector 2P MALE PANEL TYPE
Switchcraft
1: $3.89
09200032711
Heavy Duty Power Connectors HAN A 3P FEMALE SCRW S ...
HARTING
1: $12.52
4732.0000
AC Power Entry Modules STRAIGHT INLET PLUG
Schurter
1: $6.69
4782.0000
AC Power Entry Modules 18AWG STRAIGHT PLUG FOR 8.5 ...
Schurter
1: $4.78
LD1085V
Low Dropout Regulators - LDO 2.85-30V 3.0A Adj
STMicroelectronics
1: $1.61
4785.0100
AC Power Entry Modules 4785 APP OUTLET FOR CABLE 1 ...
Schurter
1: $5.14
19200031440
Heavy Duty Power Connectors HAN 3A M20 TOP ENTRY M ...
HARTING
1: $7.80
647-10ABP
Heat Sinks TO-220 W/PINS BLK 1"
Wakefield
1: $1.65
4300.0609
AC Power Entry Modules R/A PLUG 60320-1/C13
Schurter
1: $8.74
UHE1C472MHD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $2.38
19300160428
Heavy Duty Power Connectors METAL HOOD HAN 16B 2 L ...
HARTING
1: $25.23
09140010311
Heavy Duty Power Connectors HAN M25 CARRIER HOOD M ...
HARTING
1: $19.04
UHE1E332MHD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $2.48
EN3C2FX
Standard Circular Connector 2P FEMALE CORD TYPE
Switchcraft
1: $6.33
BK/ABC-1-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $1.07
229C30
Power Transformers LOW PROFILE
Hammond Manufacturing
1: $19.55


This product is also available in:
195542072 177667126