Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-4735.0000
Manufacturer Part #:

4735.0000

Manufacturer:

Description: AC Power Entry Modules 4735 APPLIANCE INLET FOR CABLE 10A 70 deg
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Brand: Schurter
Filtered: No
Product: Inlets
Current Rating: 10 A
Voltage Rating: 250 VAC
Housing Material: Thermoplastic
Mounting Style: Screw
Termination Style: Screw
Operating Temperature Range: - 25 C to + 70 C
Connector Type: Plug
Fused: No
Series: 4735
Factory Pack Quantity: 100
Switch Function: Not Switched
Unit Weight: 1.199315 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
642 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.68
  25: $6.07
  50: $5.58
  100: $5.14
  200: $5.05

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
206060-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $3.54
AC30UNA-R
AC Power Cords US 3-WIRE AC CORD
Phihong
1: $4.10
3118203
DIN Rail Terminal Blocks UK 6-FSI/C
Phoenix Contact
1: $10.71
206061-1
Standard Circular Connector RECEPTACLE 4 PIN shell ...
TE Connectivity / AMP
1: $2.65
2839282
Surge Suppressors PT-BE/FM
Phoenix Contact
1: $35.23
6100.3100
AC Power Entry Modules PNL SCREW-ON SOLDER
Schurter
1: $1.30
1-1670918-1
Automotive Connectors 4P Mcon-1.2 Rec Hsg Assembly
TE Connectivity
1: $1.62
4782.0100
AC Power Entry Modules STRAIGHT PLUH 14AWG FOR 10m ...
Schurter
1: $4.94
88732-9300
USB Cables / IEEE 1394 Cables USB SHIELDED I/O CAB
Molex
1: $9.90
0712194
Circuit Breakers TCP 1 AMPS
Phoenix Contact
1: $14.71
MVU14-8R/SK
Terminals 16-14 #8 RING TONGUE
3M Electronic Specialty
1: $0.37
4782.0000
AC Power Entry Modules 18AWG STRAIGHT PLUG FOR 8.5 ...
Schurter
1: $4.78
FIT2211/8 BK005
Heat Shrink Tubing and Sleeves 1/8in ID SHRNK TUBN ...
Alpha Wire
1: $52.29
37103-3101-000 FL 100
Headers & Wire Housings 3P WRMNT PLUG RED 24-26 AW ...
3M Electronic Solutions Division
1: $2.04
1700/16-100
Flat Cables .050" 16C TWISTED 10 COLOR 28AWG
3M Electronic Solutions Division
1: $54.58
9916 005100
Hook-up Wire 16AWG 1C PVC 100ft SPOOL GREEN
Belden Wire & Cable
1: $73.80
8520 006100
Hook-up Wire 14AWG 1C PVC 100ft SPOOL LT.BLUE
Belden Wire & Cable
1: $113.72
83030 006100
Hook-up Wire 16AWG 1C TFE 100ft SPOOL LT.BLUE
Belden Wire & Cable
1: $120.42
07145-SP036
Fan Accessories 36" 45 DEGREE PLUG
Qualtek
1: $2.78
770274-1
Pin & Socket Connectors 4 CIR. IN-LINE RECPT
TE Connectivity / AMP
1: $0.40


This product is also available in:
119108281 143080215 172639243 188492425 141547671 106889023 167858023