|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-ABDBL100C0
Manufacturer Part #:

4430.2078

Manufacturer:

Description:
Circuit Breakers TA45 BLK ROCKER 10A
Mouser Online Catalog Page 2,043, Mouser Online Catalog
PDF Page 2,043, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Thermal Circuit Breakers
Product Type: Circuit Breaker for Equipment
Current Rating: 10 A
Voltage Rating AC: 240 V
Voltage Rating DC: 60 V
Number of Poles: 2 Pole
Brand: Schurter
Actuator Type: Rocker
Circuit Function: ON/OFF
Series: TA45
Operating Temperature Range: - 10 C to + 55 C
Color: White
Dielectric Strength: 4 kV
Height: 34 mm
Length: 48 mm
Mounting Style: Snap In
Factory Pack Quantity: 20
Termination Style: Quick Connect
Trip Time: 0.02 s to 0.05 s
Type: Circuit Breaker
Voltage Rating: 240 VAC, 60 VDC
Width: 25 mm
Part # Aliases: TA45-ABDBL100C0
Unit Weight: 1.177092 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4430.1201 Circuit Breakers 456
4430.1089 Circuit Breakers 258
EF12.ABDWF150C0.2110.01-16A-S AC Power Entry Modules 86
171857-1010 Headers & Wire Housings 765
TL071CP Operational Amplifiers - Op Amps 5,200
AT04-12PA Automotive Connectors 402
T020010 Modules Accessories 21
T020060 Jumper Wires 180
4430.2196 Circuit Breakers 39
19039-0026 Terminals 176
Real Time Availability
Stock:
430 Can Ship Immediately

On Order: 260 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.84
  10: $15.86
  25: $15.23
  50: $14.47

To add to a project, please Log In.


165583196 189371948 191254007 156058099 186655707