|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-4404.0105
Manufacturer Part #:

4404.0105

Manufacturer:

Description:
Circuit Breakers 1 pole 15A THT Term for PCB mounting
Mouser Online Catalog Page 2,043, Mouser Online Catalog
PDF Page 2,043, PDF Catalog Page
4404.0105 Datasheet 4404.0105 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Thermal Circuit Breakers
Type: Circuit Breaker for Equipment
Current Rating: 15 A
Voltage Rating AC: 240 V
Voltage Rating DC: 32 VDC
Number of Poles: 1 Pole
Actuator Type: Pushbutton
Series: T9-827
Operating Temperature Range: - 5 C to + 60 C
Illuminated: Not Illuminated
Brand: Schurter
Length: 47.3 mm
Mounting Style: PCB
Packaging: Bulk
Voltage Rating: 240 VAC, 32 VDC
Width: 19 mm
Part # Aliases: T9-818C-15
Unit Weight: 0.440925 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,097
G2RL-2-DC24 General Purpose Relays 1,373
172065-0008 Headers & Wire Housings 499
43650-0215 Headers & Wire Housings 6,073
ALFG2PF24 General Purpose Relays 550
1827570 Terminal Block Tools & Accessories 938
39-30-2031 Headers & Wire Housings 5,830
1804836 Pluggable Terminal Blocks 50
7814 Terminals 2
1929546 Fixed Terminal Blocks 25
Real Time Availability
Stock:
423 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.20
50:
$2.94
100:
$2.71
500:
$2.15
$2.03
$1.80
$1.67
$1.55

To add to a project, please Log In.

190795772 165583196 186655707 191254007 156058099 189371948