|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-4404.0104
Manufacturer Part #:

4404.0104

Manufacturer:

Description:
Circuit Breakers 1 pole 14A THT Term for PCB mounting
Mouser Online Catalog Page 2,043, Mouser Online Catalog
PDF Page 2,043, PDF Catalog Page
4404.0104 Datasheet 4404.0104 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Thermal Circuit Breakers
Type: Circuit Breaker for Equipment
Current Rating: 14 A
Voltage Rating AC: 240 V
Voltage Rating DC: 32 VDC
Number of Poles: 1 Pole
Actuator Type: Pushbutton
Series: T9-826
Operating Temperature Range: - 5 C to + 60 C
Illuminated: Not Illuminated
Brand: Schurter
Length: 47.3 mm
Mounting Style: PCB
Packaging: Bulk
Voltage Rating: 240 VAC, 32 VDC
Width: 19 mm
Part # Aliases: T9-818C-14
Unit Weight: 0.440925 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC12F675-E/SN 8-bit Microcontrollers - MCU 3,803
12124582-L Automotive Connectors 35,955
VEMD10940F Photodiodes 9,282
TEMT6200FX01 Ambient Light Sensors 8,487
NCP4641H050T1G Linear Voltage Regulators 2,615
12020827 Automotive Connectors 1,990
12020832 Automotive Connectors 1,699
12040977 Automotive Connectors 686
15300003 Automotive Connectors 3,358
Real Time Availability
Stock:
294 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.20
50:
$2.94
100:
$2.71
500:
$2.15
$2.03
$1.80
$1.67
$1.55

To add to a project, please Log In.

190795772 156058099 189371948 165583196 186655707 191254007