|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-4404.0102
Manufacturer Part #:

4404.0102

Manufacturer:

Description:
Circuit Breakers 1 pole 10A THT Term for PCB mounting
Mouser Online Catalog Page 2,043, Mouser Online Catalog
PDF Page 2,043, PDF Catalog Page
4404.0102 Datasheet 4404.0102 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Thermal Circuit Breakers
Type: Circuit Breaker for Equipment
Current Rating: 10 A
Voltage Rating AC: 240 V
Voltage Rating DC: 48 VDC
Number of Poles: 1 Pole
Actuator Type: Pushbutton
Series: T9-824
Operating Temperature Range: - 5 C to + 60 C
Illuminated: Not Illuminated
Brand: Schurter
Length: 47.3 mm
Mounting Style: PCB
Packaging: Bulk
Voltage Rating: 240 VAC, 48 VDC
Width: 19 mm
Part # Aliases: T9-818C-10
Unit Weight: 0.440925 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,776
OKI-78SR-3.3/1.5-W36-C Non-Isolated DC/DC Converters 2,340
B3F-4050 Tactile Switches 14,661
LG R971-KN-1 Standard LEDs - SMD 175,006
L5972D013TR Voltage Regulators - Switching Regulators 2,148
L6205PD Motor / Motion / Ignition Controllers & Drivers 265
1N4148 Diodes - General Purpose, Power, Switching 115,946
1-480303-0 Pin & Socket Connectors 15,894
4404.0101 Circuit Breakers 4,200
4404.0099 Circuit Breakers 1,288
Real Time Availability
Stock:
1,800 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.20
50:
$2.94
100:
$2.71
500:
$2.15
$2.03
$1.80
$1.67
$1.55

To add to a project, please Log In.

190795772 156058099 165583196 186655707 191254007 189371948