|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-4404.0101
Manufacturer Part #:

4404.0101

Manufacturer:

Description:
Circuit Breakers 1 pole 8A THT Term for PCB mounting
Mouser Online Catalog Page 2,043, Mouser Online Catalog
PDF Page 2,043, PDF Catalog Page
4404.0101 Datasheet 4404.0101 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Thermal Circuit Breakers
Type: Circuit Breaker for Equipment
Current Rating: 8 A
Voltage Rating AC: 240 V
Voltage Rating DC: 48 VDC
Number of Poles: 1 Pole
Actuator Type: Pushbutton
Series: T9-823
Operating Temperature Range: - 5 C to + 60 C
Illuminated: Not Illuminated
Brand: Schurter
Length: 47.3 mm
Mounting Style: PCB
Packaging: Bulk
Voltage Rating: 240 VAC, 48 VDC
Width: 19 mm
Part # Aliases: T9-818C-8
Unit Weight: 0.440925 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3-350820-2 Terminals 38,852
62409-1 Terminals 36,453
770987-1 Pin & Socket Connectors 60,467
C503B-RCN-CW0Z0AA2 Standard LEDs - Through Hole 23,792
312019-01 AC Power Cords 376
6100.3300 AC Power Entry Modules 2,063
4404.0097 Circuit Breakers 1,500
4404.0102 Circuit Breakers 1,800
4404.0099 Circuit Breakers 1,288
Real Time Availability
Stock:
4,200 Can Ship Immediately

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.20
50:
$2.94
100:
$2.71
500:
$2.15
$2.03
$1.80
$1.67
$1.55

To add to a project, please Log In.

190795772 156058099 165583196 186655707 191254007 189371948