Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-4404.0100
Manufacturer Part #:

4404.01

Manufacturer:

Description: Circuit Breakers 1 pole 7A THT Term for PCB mounting
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Thermal Circuit Breakers
Product Type: Circuit Breaker for Equipment
Current Rating: 7 A
Voltage Rating AC: 240 V
Voltage Rating DC: 48 V
Number of Poles: 1 Pole
Actuator Type: Pushbutton
Circuit Function: Trip Free
Series: T9-822
Operating Temperature Range: - 5 C to + 60 C
Illuminated: Not Illuminated
Brand: Schurter
Dielectric Strength: 1500 VAC
Length: 47.3 mm
Mounting Style: PCB
Voltage Rating: 240 VAC, 48 VDC
Width: 19 mm
Part # Aliases: T9-818C-7
Unit Weight: 0.440925 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
300 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.20
  50: $2.94
  100: $2.71
  500: $2.15
  1,000: $2.03
  2,500: $1.80
  5,000: $1.67
  7,500: $1.55
  10,000: Quote

To add to a project, please Log In.


This product is also available in:
190795772 189371948 156058099 165583196 186655707 191254007