|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-4404.0099
Manufacturer Part #:

4404.0099

Manufacturer:

Description:
Circuit Breakers 1 pole 6A THT Term for PCB mounting
Mouser Online Catalog Page 2,043, Mouser Online Catalog
PDF Page 2,043, PDF Catalog Page
4404.0099 Datasheet 4404.0099 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Thermal Circuit Breakers
Type: Circuit Breaker for Equipment
Current Rating: 6 A
Voltage Rating AC: 240 V
Voltage Rating DC: 48 VDC
Number of Poles: 1 Pole
Actuator Type: Pushbutton
Series: T9-821
Operating Temperature Range: - 5 C to + 60 C
Illuminated: Not Illuminated
Brand: Schurter
Length: 47.3 mm
Mounting Style: PCB
Packaging: Bulk
Voltage Rating: 240 VAC, 48 VDC
Width: 19 mm
Part # Aliases: T9-818C-6
Unit Weight: 0.440925 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T90S5D12-24 General Purpose Relays 1,485
MJ15015G Bipolar Transistors - BJT 414
39-30-1020 Headers & Wire Housings 11,791
D50K500E Wirewound Resistors - Chassis Mount 52
PCM-1-33 Wire Identification 101
02-08-1004 Pin & Socket Connectors 20,985
50-84-1095 Pin & Socket Connectors 724
50-84-1155 Pin & Socket Connectors 769
4404.0101 Circuit Breakers 4,200
4404.0102 Circuit Breakers 1,800
Real Time Availability
Stock:
1,288 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.20
50:
$2.94
100:
$2.71
500:
$2.15
$2.03
$1.80
$1.67
$1.55

To add to a project, please Log In.

190795772 156058099 165583196 186655707 191254007 189371948