|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-4404.0098
Manufacturer Part #:

4404.0098

Manufacturer:

Description:
Circuit Breakers 1 pole 5A THT Term for PCB mounting
Mouser Online Catalog Page 2,043, Mouser Online Catalog
PDF Page 2,043, PDF Catalog Page
4404.0098 Datasheet 4404.0098 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Thermal Circuit Breakers
Type: Circuit Breaker for Equipment
Current Rating: 5 A
Voltage Rating AC: 240 V
Voltage Rating DC: 48 VDC
Number of Poles: 1 Pole
Actuator Type: Pushbutton
Series: T9-820
Operating Temperature Range: - 5 C to + 60 C
Illuminated: Not Illuminated
Brand: Schurter
Length: 47.3 mm
Mounting Style: PCB
Packaging: Bulk
Voltage Rating: 240 VAC, 48 VDC
Width: 19 mm
Part # Aliases: T9-818C-5
Unit Weight: 0.440925 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,423
AP4GMCSH4-B Memory Cards 2,011
OKI-78SR-3.3/1.5-W36-C Non-Isolated DC/DC Converters 2,353
LG R971-KN-1 Standard LEDs - SMD 182,358
L5972D013TR Voltage Regulators - Switching Regulators 2,166
L6205PD Motor / Motion / Ignition Controllers & Drivers 265
AD628ARZ Differential Amplifiers 807
LS R976-NR-1 Standard LEDs - SMD 175,512
BC847C,215 Bipolar Transistors - BJT 94,205
LM3940IMP-3.3/NOPB LDO Voltage Regulators 6,660
Real Time Availability
Stock:
900 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.20
50:
$2.94
100:
$2.71
500:
$2.15
$2.03
$1.80
$1.67
$1.55

To add to a project, please Log In.

190795772 189371948 156058099 165583196 186655707 191254007