|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-4404.0097
Manufacturer Part #:

4404.0097

Manufacturer:

Description:
Circuit Breakers 1 pole 4A THT Term for PCB mounting
Mouser Online Catalog Page 2,043, Mouser Online Catalog
PDF Page 2,043, PDF Catalog Page
4404.0097 Datasheet 4404.0097 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Thermal Circuit Breakers
Type: Circuit Breaker for Equipment
Current Rating: 4 A
Voltage Rating AC: 240 V
Voltage Rating DC: 48 VDC
Number of Poles: 1 Pole
Actuator Type: Pushbutton
Series: T9-819
Operating Temperature Range: - 5 C to + 50 C
Illuminated: Not Illuminated
Brand: Schurter
Length: 47.3 mm
Mounting Style: PCB
Packaging: Bulk
Voltage Rating: 240 VAC, 48 VDC
Width: 19 mm
Part # Aliases: T9-818C-4
Unit Weight: 0.440925 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
39-30-1020 Headers & Wire Housings 11,841
1868665 Fixed Terminal Blocks 139
20020618-M021A01LF Pluggable Terminal Blocks 1,914
20020618-M031A01LF Pluggable Terminal Blocks 224
4404.0098 Circuit Breakers 900
4404.0101 Circuit Breakers 4,200
4404.0099 Circuit Breakers 1,288
4404.0096 Circuit Breakers 500
4404.0100 Circuit Breakers 500
Real Time Availability
Stock:
1,500 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.20
50:
$2.94
100:
$2.71
500:
$2.15
$2.03
$1.80
$1.67
$1.55

To add to a project, please Log In.

190795772 156058099 189371948 165583196 186655707 191254007